Reference Only
1337853
Gateways PSR-M-GW-CAN-XC-PI.
Datasheet
1337853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Product | Gateways | |
| Frequency | 10 Hz to 150 Hz | |
| Data Rate | 1 Mb/s | |
| Interface Type | CAN | |
| Supply Voltage - Min | 19.2 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 115.95 mm x 22.61 mm x 107.74 mm | |
| IP Rating | IP20, IP54 | |
| Operating Supply Current | 40 mA | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.c.1 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $825.00 | $825.00 |
Need more?