Reference Only

1334221

Fiber Optic Transmitters, Receivers, Transceivers FOC-CAGE:SFP/SFP+:1X2:PI.

Manufacturer:

Mfr Part:
1334221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductTransceivers
Form Factor, or Case StyleSFP+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StylePanel Mount
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.07$482.10
Need more?