Reference Only

1332632

USB Connectors CUC-USB2.0-J1ST-S/UAF-THT.

Manufacturer:

Mfr Part:
1332632

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Connectors
ProductUSB Type A Connectors
StandardUSB 2.0
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleVertical
Mounting StylePCB Mount
IP RatingIP20
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 110 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$126.50
Need more?