Reference Only

1332073

End of Life
HDMI, Displayport & DVI Connectors CUC-HDMI-J1ST-S/HAF-SMD

Manufacturer:

Mfr Part:
1332073

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
OrientationStraight
Number of Positions19
Termination StyleSMD/SMT
Contact PlatingGold
Mounting StylePCB Mount
ColorBlack
Contact Resistance20 MOhms
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?