Reference Only

1331375

New Product
Media Converters MC 1100E-SFP.

Manufacturer:

Mfr Part:
1331375

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMedia Converters
ProductFiber Optic Converter
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeMedia Converters
SubcategoryEthernet & Communication Modules
Supply Voltage - Max57 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$652.65$652.65
$627.00$6,270.00
Need more?