Reference Only

1330259

New Product
Media Converters MC 1000T-MM LC.

Manufacturer:

Mfr Part:
1330259

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMedia Converters
ProductFiber Optic Converters
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeMedia Converters
SeriesMC 1000
SubcategoryEthernet & Communication Modules
Supply Voltage - Max57 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$333.48$333.48
Need more?