Reference Only

1329938

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1329938

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
CodingK Coded
Cable Length500 mm (19.685 in)
Current Rating16 A
Voltage Rating630 V
Wire Gauge - AWG14 AWG
Jacket ColorBlack, Blue, Green/Yellow, Red, White
IP RatingIP65, IP67
Jacket MaterialPolyethylene, Cross Linked (XLPE/XPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.66$41.66
Need more?