Reference Only
1319322
Ethernet Modules EXTENDER 2010 ETH TP-G.
Datasheet
1319322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Extenders | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1000 Mb/s | |
| Interface Type | RJ45 | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 57 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 115 mm x 101 mm x 23 mm | |
| Operating Supply Voltage | 18 VDC to 57 VDC | |
| Power Consumption | 82.5 W | |
| Product Type | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $830.00 | $830.00 |
Need more?