Reference Only
1309687
EV Charger Accessories .
Datasheet
1309687 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Accessory Type | RFID Device | |
| For Use With | CHARX Charging Controller | |
| Height | 34.2 mm | |
| Length | 82 mm | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Width | 82 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471607000 |
| TARIC | 8471607000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.00 | $180.00 |
Need more?