Reference Only
1309414
New Product
Circular Metric Connectors .
Datasheet
1309414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Screw | |
| Coding | C Coded | |
| Current Rating | 20 A | |
| Voltage Rating | 400 V | |
| IP Rating | IP66, IP68, IP69 | |
| Product | Connectors | |
| Type | Panel Feed-Through | |
| Series | PRC | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Height | 38.4 mm | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Length | 52 mm | |
| Locking Mechanism | Threaded | |
| Mounting Style | Bulkhead | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Width | 34 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.19 | $18.19 |
Need more?