Reference Only
1300834
New Product
IO-Link Masters & Hubs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | IO-Link Masters & Hubs | |
| Product | IO-Link Digital Input Modules | |
| Input Current | 2.5 mA | |
| IP Rating | IP65, IP67, IP69 | |
| Series | Axioline | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $395.00 | $395.00 |
Need more?