Reference Only

1293247

New Product
IO-Link Masters & Hubs .

Manufacturer:

Mfr Part:
1293247

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIO-Link Masters & Hubs
ProductIO-Link Temperature Modules
Input Current35 mA
IP RatingIP65, IP67, IP69
SeriesAxioline
PackagingBulk
Product TypeI/O Modules
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$303.85$303.85
Need more?