Reference Only

1292450

New Product
Industrial Surge Protectors .

Manufacturer:

Mfr Part:
1292450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeEMC Filter
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating250 VAC/DC
Current Rating15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
Length133 mm
Width60 mm
Height130 mm
SeriesSFP2
ComplianceEN 61643-11; IEC 61643-11
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$235.87$235.87
Need more?