Reference Only

1290801

HMI Displays & Panel PCs WP 6101-WXPS.

Manufacturer:

Mfr Part:
1290801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
TypeOperator Panel
Touchscreen TypeCapacitive
Processor TypeARM Cortex A53
Display TypeWXGA TFT LCD
Frequency1.6 GHz
Operating Supply Voltage24 V
Interface TypeUSB
Display Resolution - Pixels1280 x 800
Diagonal10.1 in
Dimensions263 mm x 200 mm x 51 mm
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471410150
TARIC8471410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,582.50$1,582.50
Need more?