Reference Only

1287452

Mounting Hardware ICS20-F90S-7035.

Manufacturer:

Mfr Part:
1287452

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductDIN Rail Tracks & Accessories
MaterialPolyamide (PA)
Length89.8 mm
Thickness1.8 mm
Maximum Temperature+ 105 C
ColorGray
Product TypeMounting Hardware
ShapeRectangular
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$18.00
Need more?