Reference Only

1278788

Terminal Block Interface Modules VFC-PT/FLK20/ET200SP.

Manufacturer:

Mfr Part:
1278788

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Number of Positions20 Position
Current Rating1 A
Voltage Rating30 VAC, 60 VDC
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StyleDIN Rail
Connection MethodPush-In
Height127 mm
Length40.25 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width18.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.20$57.20
Need more?