Reference Only

1278397

New Product
Managed Ethernet Switches .

Manufacturer:

Mfr Part:
1278397

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports3 Port
Interface TypeRJ-45
Supply Voltage - Min20 V
Supply Voltage - Max32 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Power Consumption68 W
Operating Supply Current2.3 A
Dimensions119 mm x 45 mm x 130 mm
Operating Supply Voltage24 V
PackagingBulk
Product TypeManaged Ethernet Switches
ProductEthernet Switches
SeriesSPE
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,034.39$1,034.39
Need more?