Reference Only
1274012
Obsolete
HMI Displays & Panel PCs Panel PC - BL2 PPC7 1201-4/64-W10
Datasheet
1274012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Product Type | Panel PCs | |
| Diagonal | 7 in | |
| Display Resolution - Pixels | 1024 x 600 | |
| Display Type | WVGA TFT LCD | |
| Installed RAM | 4 GB | |
| Interface Type | Ethernet, HDMI, USB | |
| Maximum RAM Capacity | 4 GB | |
| Processor Brand | Intel | |
| Processor Type | Celeron N3350 | |
| Subcategory | Computing | |
| Touchscreen Type | Capacitive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471410150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4);Lead (7439-92-1);Lead titaniu |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?