Reference Only
1261660
Display Modules FPM 15.6 69K.
Datasheet
1261660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Display Modules | |
| Diagonal | 39.6 cm | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Interface Type | HDMI, USB | |
| Dimensions | 372 mm x 239 mm x 31 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 18 VDC to 30 VDC | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528520000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,215.23 | $2,215.23 |
Need more?