Reference Only

1261657

Display Modules FPM 17.3 69K.

Manufacturer:

Mfr Part:
1261657

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDisplay Modules
Diagonal43.9 cm
Display Resolution - Pixels1920 x 1080
Interface TypeHDMI, USB
Dimensions431 mm x 261 mm x 68 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Operating Supply Voltage18 VDC to 30 VDC
Product TypeDisplay Modules
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8528520000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,282.69$3,282.69
Need more?