Reference Only

1246285

Safety Controllers BPC 9102S.

Manufacturer:

Mfr Part:
1246285

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Controllers
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Mounting StyleChassis Mount
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeSafety Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCN5A992
HTS8537109160
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8,392.97$8,392.97
Need more?