Reference Only

1233140

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
1233140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Connection MethodPush-In
Current Rating24 A
Voltage Rating800 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
Mounting AngleHorizontal
ColorViolet
SeriesPT
Flammability RatingUL 94 V-0
Length48.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$77.00
Need more?