Reference Only

1233125

Headers & Wire Housings .

Manufacturer:

Mfr Part:
1233125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePCB Connector
Number of Positions7 Position
Pitch6.35 mm (0.25 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingTin
SeriesSPC 4
Wire Gauge24 AWG to 10 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper
Current Rating24 A
Flammability RatingUL 94 V-0
Housing ColorGreen
Housing GenderSocket
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.29$332.25
Need more?