Reference Only

1232305

Managed Ethernet Switches FL SWITCH TSN 2312-2GC-2SFP.

Manufacturer:

Mfr Part:
1232305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports12 x RJ45, 2 x SFP, 2 x RJ45/SFP (Combo)
Data Rate10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 VDC
Supply Voltage - Max57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Dimensions125 mm x 85 mm x 130 mm
Product TypeManaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,573.97$2,573.97
Need more?