Reference Only

1216925

New Product
Ethernet Modules FL SWITCH EP7400-M8GSFP-C1.

Manufacturer:

Mfr Part:
1216925

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Modules
Number of Ports8 Port
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,383.93$1,383.93
Need more?