Reference Only
1212525
Electrical Enclosure Accessories SF-CCK 9.
Datasheet
1212525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Handles and Locks | |
| Type | Control Cabinet Key | |
| Product Type | Electrical Enclosures | |
| Series | SF-CCK | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | TOOL fox | |
| Part # Aliases | SF-CCK_9 SFCCK9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| TARIC | 8301700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.41 | $42.41 |
Need more?