Reference Only

1208070

Fiber Optic Connectors .

Manufacturer:

Mfr Part:
1208070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductModular Couplers
ColorTurquoise
Number of Positions2 Position
IP RatingIP20
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Body MaterialPlastic
Product TypeFemale insert
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.00$54.00
Need more?