Reference Only
1201280
Mounting Hardware NS 32 CU/120QMM UNPERF 2000MM.
Datasheet
1201280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Copper | |
| Color | Copper | |
| Length | 2000 mm | |
| Width | 32 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | NS_32_CU/120QMM_UNPERF_2000MM NS32CU120QMMUNPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 7407219000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.52 | $558.08 | |
| $128.32 | $1,283.20 |
Need more?