Reference Only

1192614

Headers & Wire Housings PCV 6/ 6-GL4-7,62 P26THR.

Manufacturer:

Mfr Part:
1192614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions6 Position
Pitch7.62 mm (0.3 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingTin
Contact MaterialCopper Alloy
Current Rating41 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.03$451.50
Need more?