Reference Only

1190421

HMI Displays & Panel PCs TP6156-WHPS 15.6" Display.

Manufacturer:

Mfr Part:
1190421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 V
Interface TypeCOM, Ethernet, USB
Display Resolution - Pixels1920 x 1080
Diagonal15.6 in
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
PackagingEach
Product TypePanel PCs
SeriesTP 6000
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8471410150
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,110.34$2,110.34
Need more?