Reference Only
1188207
New Product
Interface Modules EM-PSAFE-GATEWAY-IFS.
Datasheet
1188207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | Data Interface | |
| Number of Ports | 12 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | RJ45 | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 113.8 mm x 45 mm x 107.8 mm | |
| Mounting Style | DIN Rail | |
| Operating Supply Current | 3 mA | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $950.00 | $950.00 |
Need more?