Reference Only

1183989

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
1183989

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationIndoor and Outdoor Use
Fiber Diameter62.5 um, 125 um
Cable Length55 m
Number of Fibers24 Fiber
IP RatingIP65, IP67
Jacket ColorBlack
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter8.3 mm
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,778.26$1,778.26
Need more?