Reference Only

1176284

Heavy Duty Power Connectors ES-FT-BPC-C 35 OG.

Manufacturer:

Mfr Part:
1176284

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating160 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1.5 kVDC
Housing MaterialPolyamide (PA)
Contact PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP65
Maximum Operating Temperature+ 125 C
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorOrange
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.51$16.51
Need more?