Reference Only
1162690
Modular Power Supplies - Modules .
Datasheet
1162690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Power Supplies - Modules | |
| Efficiency | 97 % | |
| Series | CHARX Power | |
| Height | 222 mm | |
| Length | 600 mm | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | CHARX | |
| Width | 536 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12,109.59 | $12,109.59 |
Need more?