Reference Only

1162478

Specialized Cables VIP-PA-50/26/ 6,0M/1756/022.

Manufacturer:

Mfr Part:
1162478

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Connector End APlug
Connector End A Pin Count36 Position
Connector End BIDC/FLK
Connector End B Pin Count50 Position
Cable Length6 m
GenderMale / Female
Wire Gauge - AWG26 AWG to 16 AWG
Voltage Rating60 VDC
Jacket ColorGray
Current Rating1 A
IP RatingIP20
Description/FunctionFront Adapter With System Cables
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$456.94$456.94
Need more?