Reference Only
1151047
Power Supplies - DIN Rail Mount QUINT4-PS/3AC/24DC/40/IOL.
Datasheet
1151047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Dimensions | 120 mm x 130 mm x 125 mm | |
| Height | 130 mm (5.118 in) | |
| Input Type | 3-Phase / Three Phase | |
| Input Voltage | 400 VAC to 500 VAC, 260 VDC to 300 VDC | |
| Length | 125 mm (4.921 in) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Outputs | 1 Output | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 40 A | |
| Output Power | 1.44 kW | |
| Output Voltage-Channel 1 | 24 VDC | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 120 mm (4.724 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $666.70 | $666.70 |
Need more?