Reference Only
1149616
Modular Connectors / Ethernet Connectors CUC-MP-J1ST-A/4R4LB THR-LED.
Datasheet
1149616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Application | 10G Base-T | |
| Color | Black | |
| Configuration | 1x4 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Jack (Female) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 4 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Number of Positions | 8 (8P8C) | |
| Performance Category | Cat 6a | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded, EMI Fingers | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | Tab Down | |
| Termination Style | Solder | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Voltage Rating | 72 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $206.08 |
Need more?
Available Regional Inventory
32 available now at ttieurope.com