Reference Only
1146554
Fiber Optic Cable Assemblies FOC-SC:AA-SC:AA-OS2 D01/10.
Datasheet
1146554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Application | Indoor, Termination Devices | |
| Cable Diameter | 2 mm | |
| Cable Length | 10 m | |
| Cable Type | Patch Cord | |
| Connector End A | SC Duplex | |
| Connector End B | SC Duplex | |
| Data Transmission Rate | 100 Gbps | |
| IP Rating | IP20 | |
| Jacket Color | Yellow | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Mode | Singlemode | |
| Mounting Angle | Straight | |
| Number of Fibers | 2 Fiber | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.43 | $51.43 |
Need more?