Reference Only

1146541

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
1146541

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationIndoor, Termination Devices
Connector End ALC Duplex
Connector End BLC Duplex
Cable TypePatch Cord
Cable Length10 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorViolet
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2 mm
Data Transmission Rate10 Gbps
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.57$69.57
Need more?