Reference Only

1145830

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
1145830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4
Height7.85 mm
Length31.55 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Width12.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$300.00
Need more?