Reference Only

1145726

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
1145726

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductEdge Connectors - PCB
Number of Positions4 Position
Pitch2.54 mm
Connection MethodCrimp
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating5 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
ColorBlack
Height7.85 mm
Length33 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width12.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.84$384.00
Need more?