Reference Only

1140066

Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
1140066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power96 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 14 A
IndustryIndustrial
Length61 mm (2.402 in)
Width72 mm (2.835 in)
Height90 mm (3.543 in)
ProductSwitching Supplies
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.60$87.60
Need more?