Reference Only
1139227
Enclosures for Single Board Computing .
Datasheet
1139227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Enclosures for Single Board Computing | |
| Product | Enclosures | |
| Type | Raspberry Pi | |
| Material | Polycarbonate (PC) | |
| Cover Color | Gray (Light Gray) | |
| Length | 87 mm | |
| Width | 125 mm | |
| Height | 47 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Enclosures for Industrial Automation | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts () |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.79 | $39.79 |
Need more?