Reference Only
1136815
UPS - Uninterruptible Power Supplies .
Datasheet
1136815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 25 kVA | |
| Output Voltage | 200 V, 210 V, 220 V, 230 V, 240 V | |
| Mounting Style | Chassis | |
| Input Voltage | 200 V, 210 V, 220 V, 230 V, 240 V | |
| Connector Type | Push-In | |
| Series | QUINT | |
| Efficiency | 95 % | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Temperature Range | - 25 C to + 60 C | |
| Output Current-Channel 1 | 12.5 A | |
| Output Current-Channel 2 | 11.9 A | |
| Output Current-Channel 3 | 10.9 A | |
| Output Current-Channel 4 | 10.4 A | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,474.06 | $2,474.06 |
Need more?