Reference Only

1136811

UPS - Uninterruptible Power Supplies .

Manufacturer:

Mfr Part:
1136811

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power15 kVA
Output Voltage200 V, 210 V, 220 V, 230 V, 240 V
Mounting StyleChassis
Input Voltage200 V, 210 V, 220 V, 230 V, 240 V
Connector TypePush-In
SeriesQUINT
Efficiency95 %
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Operating Temperature Range- 25 C to + 60 C
Output Current-Channel 17.5 A
Output Current-Channel 27.1 A
Output Current-Channel 36.5 A
Output Current-Channel 46.3 A
PackagingBulk
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,092.08$2,092.08
Need more?