Reference Only

1135347

Pluggable Terminal Blocks SPT-THR 2,5/ 3-V-5,0 P26.

Manufacturer:

Mfr Part:
1135347

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
Pitch5 mm
Connection MethodPush-In
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating32 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height21.75 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length12.8 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width15.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.78$178.00
Need more?