Reference Only
1135304
Pluggable Terminal Blocks SPT-THR 2,5/ 9-H-5,0 P26.
Datasheet
1135304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Voltage Rating | 400 V | |
| Color | Black | |
| Connection Method | Push-In | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 32 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.4 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 19.15 mm | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 9 | |
| Pitch | 5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Width | 45.8 mm | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $214.40 |
Need more?