Reference Only
1133364
Solar Connectors / Photovoltaic Connectors .
Datasheet
1133364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Current Rating | 38 A | |
| Housing Material | Polyphenylene Ether (PPE) | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Free Hanging | |
| Number of Ports | 1 Port | |
| Number of Positions | 1 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 1.5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $53.00 |
Need more?