Reference Only
1125988
Industrial Relays .
Datasheet
1125988 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Coil Current | 8 mA | |
| Coil Resistance | 20.5 kOhms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 V | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver Tin | |
| Contact Termination | Screw | |
| Height | 80 mm | |
| IP Rating | IP20, IP54 | |
| Length | 94 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Industrial Relays | |
| Product | Relay Modules | |
| Relay Contact Form | SPST (1 Form A) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Type | General Purpose Relay | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.83 | $328.30 |
Need more?