Reference Only
1119230
New Product
Power over Ethernet - PoE - Industrial FL SWITCH 1701 7POE.
Datasheet
1119230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product | PoE Switches | |
| Number of Ports | 8 x M12 | |
| Input Voltage | 18.7 VDC to 30.5 VDC | |
| Mounting Style | Panel Mount | |
| Data Rate | 1 Gb/s | |
| Height | 226 mm | |
| Length | 102 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power over Ethernet - PoE | |
| Subcategory | Power Supplies | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,440.97 | $1,440.97 |
Need more?